Infineon iPB N-Channel MOSFET, 160 A, 100 V N TSDSON IPB039N10N3GATMA1
- RS Stock No.:
- 258-7067
- Mfr. Part No.:
- IPB039N10N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,342.00
(exc. GST)
$2,576.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.342 | $2,342.00 |
| 2000 + | $2.203 | $2,203.00 |
*price indicative
- RS Stock No.:
- 258-7067
- Mfr. Part No.:
- IPB039N10N3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | iPB | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series iPB | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 3 power transistor offers superior solutions for high efficiency and high power density SMPS. Compared to the next best technology this product achieves a reduction of 30 percent in both Rds on and FOM.
Excellent switching performance
Worlds lowest RDS on
RoHS compliant halogen free
MSL1 rated 2
Related links
- Infineon iPB Type N-Channel MOSFET 100 V N TSDSON IPB039N10N3GATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N TDSON
- Infineon iPB Type N-Channel MOSFET 100 V N, 7-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 100 V N, 7-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 100 V N TDSON IPB123N10N3GATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V P TSDSON
