Infineon CoolMOS^TM MOSFET, 11 A, 650 V, 3-Pin TO-220
- RS Stock No.:
- 258-4035
- Mfr. Part No.:
- SPP11N60C3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$126.40
(exc. GST)
$139.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.528 | $126.40 | - |
| 100 - 100 | $2.275 | $113.75 | 10% |
| 150 + | $2.048 | $102.40 | 18% |
*price indicative
- RS Stock No.:
- 258-4035
- Mfr. Part No.:
- SPP11N60C3XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS^TM | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.38Ω | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS^TM | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.38Ω | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS C3 is third series of CoolMOS with market entry in 2001. C3 is the working horse of the portfolio.
Outstanding cost/performance
High reliability
Ease-of-use
Related links
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP11N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 800 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 800 V, 3-Pin TO-220 SPA11N80C3XKSA2
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP24N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP20N60C3XKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
