Infineon CoolMOS^TM MOSFET, 11 A, 800 V, 3-Pin TO-220 SPA11N80C3XKSA2
- RS Stock No.:
- 258-4031
- Mfr. Part No.:
- SPA11N80C3XKSA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.23
(exc. GST)
$11.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 336 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.115 | $10.23 | - |
| 10 - 18 | $4.36 | $8.72 | $7.55 |
| 20 - 28 | $3.63 | $7.26 | $29.70 |
| 30 - 38 | $3.59 | $7.18 | $45.75 |
| 40 + | $3.215 | $6.43 | $76.00 |
*price indicative
- RS Stock No.:
- 258-4031
- Mfr. Part No.:
- SPA11N80C3XKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS^TM | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.45Ω | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 34W | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC1, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS^TM | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.45Ω | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 34W | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC1, RoHS | ||
Automotive Standard No | ||
The Infineon CoolMOS Power Transistor is third series of CoolMOS with market entry in 2001. C3 is the working horse of the portfolio.
High efficiency and power density
Outstanding cost/performance
Related links
- Infineon CoolMOS^TM MOSFET 800 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP11N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP20N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP24N60C3XKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
