Infineon HEXFET N-Channel MOSFET, 17 A, 200 V TO-252 IRFR15N20DTRPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.17

(exc. GST)

$12.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$2.234$11.17
10 - 95$2.026$10.13
100 - 245$1.576$7.88
250 - 495$1.486$7.43
500 +$1.236$6.18

*price indicative

Packaging Options:
RS Stock No.:
258-3980
Mfr. Part No.:
IRFR15N20DTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

200V

Series

HEXFET

Package Type

TO-252

Mount Type

Surface

Maximum Drain Source Resistance Rds

165mΩ

Forward Voltage Vf

1.5V

Maximum Power Dissipation Pd

140W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

27nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Planar cell structure for wide SOA

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Increased ruggedness

Multi-vendor compatibility

Industry standard qualification level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy