Infineon HEXFET MOSFET, 128 A, 250 V TO-247AC IRF250P224
- RS Stock No.:
- 258-3961
- Mfr. Part No.:
- IRF250P224
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$13.98
(exc. GST)
$15.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | $13.98 |
| 2 - 4 | $12.62 |
| 5 - 9 | $10.45 |
| 10 - 14 | $10.44 |
| 15 + | $10.24 |
*price indicative
- RS Stock No.:
- 258-3961
- Mfr. Part No.:
- IRF250P224
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Drain Current | 128 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | TO-247AC | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Drain Current 128 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type TO-247AC | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
The Infineon MOSFET StrongIRFET is fully characterized capacitance and avalanche SOA, its used brushed and BLDC motor drive applications.
UPS and Inverter applications
Half-bridge and full-bridge topologies
Resonant mode power supplies
Half-bridge and full-bridge topologies
Resonant mode power supplies
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon HEXFET MOSFET 250 V TO-247AC IRF250P224
- Infineon HEXFET MOSFET 200 V TO-247AC IRF200P222
- Infineon HEXFET N-Channel MOSFET 75 V TO-247AC IRFP3077PBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS3307ZTRLPBF
- Infineon HEXFET MOSFET 150 V TO-247
- Infineon HEXFET MOSFET 100 V TO-247
- Infineon HEXFET MOSFET 30 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 75 V, 3-Pin TO-263
