Infineon HEXFET MOSFET, 128 A, 250 V TO-247AC IRF250P224

Bulk discount available

Subtotal (1 tube of 25 units)*

$222.70

(exc. GST)

$244.975

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
25 - 25$8.908$222.70
50 - 50$8.018$200.45
75 +$7.216$180.40

*price indicative

RS Stock No.:
258-3960
Mfr. Part No.:
IRF250P224
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Drain Current

128 A

Maximum Drain Source Voltage

250 V

Package Type

TO-247AC

Series

HEXFET

Mounting Type

Surface Mount

The Infineon MOSFET StrongIRFET is fully characterized capacitance and avalanche SOA, its used brushed and BLDC motor drive applications.

UPS and Inverter applications
Half-bridge and full-bridge topologies
Resonant mode power supplies

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links