Infineon IQE N-Channel MOSFET, 205 A, 40 V TTFN IQE013N04LM6CGATMA1
- RS Stock No.:
- 258-3923
- Mfr. Part No.:
- IQE013N04LM6CGATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.86
(exc. GST)
$11.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $5.43 | $10.86 |
| 10 - 98 | $4.87 | $9.74 |
| 100 - 248 | $3.905 | $7.81 |
| 250 - 498 | $3.21 | $6.42 |
| 500 + | $2.68 | $5.36 |
*price indicative
- RS Stock No.:
- 258-3923
- Mfr. Part No.:
- IQE013N04LM6CGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 205A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TTFN | |
| Series | IQE | |
| Mount Type | Surface | |
| Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 205A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TTFN | ||
Series IQE | ||
Mount Type Surface | ||
Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS power MOSFET 40V in a 3.3x3.3 PQFN Source-Down Centre-Gate package. This best-in-class power MOSFET challenges the status quo in power density and form factor in the end application. One target in power tool design is to minimize the internal restrictions of PCB area requirements, enabling an ergonomic design and optimizing the end user experience. Moving the inverter from the handle into the head simultaneously minimizes the volume of the power tool motor housing while keeping the torque of the tool at a reasonably high level for quick and easy action.
High current capability
More efficient use of PBC area
Highest power density and performance
Optimized footprint for MOSFET parallelization with centre-gate
Related links
- Infineon IQE Type N-Channel MOSFET 40 V TTFN
- Infineon IQE Type N-Channel MOSFET 40 V Enhancement, 9-Pin WHTFN
- Infineon IQE Type N-Channel MOSFET 40 V Enhancement, 8-Pin WHSON
- Infineon IQE Type N-Channel MOSFET 40 V Enhancement, 9-Pin WHTFN IQE013N04LM6CGSCATMA1
- Infineon IQE Type N-Channel MOSFET 40 V Enhancement, 8-Pin WHSON IQE013N04LM6SCATMA1
- Infineon IQE Type N-Channel MOSFET, 205 A TSON
- Infineon IQE Type N-Channel MOSFET, 205 A TSON IQE013N04LM6ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN
