Infineon IPU N-Channel MOSFET, 14 A, 950 V, 3-Pin TO-251 IPU95R450P7AKMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.90

(exc. GST)

$10.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,466 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$4.95$9.90
10 - 18$4.455$8.91
20 - 28$3.575$7.15
30 - 38$2.95$5.90
40 +$2.455$4.91

*price indicative

Packaging Options:
RS Stock No.:
258-3905
Mfr. Part No.:
IPU95R450P7AKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

950V

Package Type

TO-251

Series

IPU

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

450mΩ

Typical Gate Charge Qg @ Vgs

35nC

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon 950V CoolMOS P7 series delivers outstanding performance in terms of efficiency, thermal behaviour and ease-of-use. As the all other P7 family members, the 950V CoolMOS P7 series comes with an integrated Zener diode ESD protection. The integrated diode considerably improves ESD robustness, thus reducing ESD-related yield loss and reaching exceptional ease-of-use levels. CoolMOS P7 is developed with best-in-class VGS(th) of 3V and a narrow tolerance of only ± 0.5V, which makes it easy to drive and design-in.

Enabling higher power density designs, BOM savings, and lower assembly cost

Easy to drive and to design-in

Better production yield by reducing ESD related failures

Less production issues and reduced field returns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy