Infineon IPD Type P-Channel MOSFET, 61 A N HDSOP IPDD60R045CFD7XTMA1
- RS Stock No.:
- 258-3873
- Mfr. Part No.:
- IPDD60R045CFD7XTMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
Add 6 units to get free delivery
In Stock
- 1,688 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.31 |
| 10 - 99 | $10.21 |
| 100 - 249 | $8.46 |
| 250 - 499 | $7.37 |
| 500 + | $6.92 |
*price indicative
- RS Stock No.:
- 258-3873
- Mfr. Part No.:
- IPDD60R045CFD7XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 61A | |
| Series | IPD | |
| Package Type | HDSOP | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 210mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 61A | ||
Series IPD | ||
Package Type HDSOP | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 210mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high voltage super junction MOSFET technology with integrated fast body diode, completing the CoolMOS 7 series. CoolMOS CFD7 comes with reduced gate charge, improved turn-off behaviour and a reverse recovery charge of up to 69% lower compared to the competition, as well as the lowest reverse recovery time in the market.
Ultra-fast body diode
Best-in-class reverse recovery charge
Improved reverse diode dv/dt and dif/dt ruggedness
Best-in-class hard commutation ruggedness
Highest reliability for resonant topologies
Highest efficiency with outstanding ease-of-use/performance trade-off
Enabling increased power density solutions
Related links
- Infineon IPD Type P-Channel MOSFET, 61 A N HDSOP
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252 IPD50R3K0CEAUMA1
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252 IPD60R950C6ATMA1
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252
- Infineon IPD Type P-Channel MOSFET 30 V N TO-252
- Infineon IPD Type P-Channel MOSFET 40 V N, 3-Pin TO-252
