Infineon IPD Type P-Channel MOSFET, 70 A, 30 V N TO-252 IPD068P03L3GATMA1
- RS Stock No.:
- 258-3831
- Mfr. Part No.:
- IPD068P03L3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$10.61
(exc. GST)
$11.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,625 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.122 | $10.61 |
| 10 - 95 | $1.898 | $9.49 |
| 100 - 245 | $1.486 | $7.43 |
| 250 - 495 | $1.224 | $6.12 |
| 500 + | $0.996 | $4.98 |
*price indicative
- RS Stock No.:
- 258-3831
- Mfr. Part No.:
- IPD068P03L3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 3.6mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 3.6mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon P-channel enhancement mode field-effect transistor is highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Enhancement mode
Logic level
Avalanche rated
Fast switching
Dv/dt rated
Related links
- Infineon IPD Type P-Channel MOSFET 30 V N TO-252
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252
- Infineon IPD Type P-Channel MOSFET 650 V N TO-252 IPD60R210PFD7SAUMA1
- Infineon IPD Type P-Channel MOSFET, 4.4 A N TO-252 IPD60R950C6ATMA1
- Infineon IPD Type P-Channel MOSFET, 2.6 A N TO-252 IPD50R3K0CEAUMA1
- Infineon IPD Type N-Channel MOSFET, 18.1 A N TO-252
