Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin TDSON IAUC120N04S6N010ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$6,370.00

(exc. GST)

$7,005.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$1.274$6,370.00-
10000 - 10000$1.147$5,735.009%
15000 +$1.032$5,160.0018%

*price indicative

RS Stock No.:
258-0915
Mfr. Part No.:
IAUC120N04S6N010ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON

Series

IAUC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

81nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS 6 40V power MOS technology in the 5x6mm² SS08 leadless package with highest quality level and robustness for automotive applications. A portfolio of 16 products which enables the customer to find the best product fit in the their applications. All of this enables the best-in-class product FOM and performance on the market. The new SS08 product offers 120A continuous current ratings, which is >25% higher than the standard DPAK at almost half of its footprint area.

N-channel - Enhancement mode - normal LevelAEC Q101 qualified

MSL1 up to 260°C peak reflow

Green Product (RoHS compliant)

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy