Infineon BSD N-Channel MOSFET, 1.4 A, 30 V Enhancement, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$282.00

(exc. GST)

$309.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.094$282.00-
6000 - 6000$0.085$255.009%
9000 +$0.076$228.0019%

*price indicative

RS Stock No.:
258-0698
Mfr. Part No.:
BSD316SNH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.4A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-363

Series

BSD

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

160mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

0.5W

Typical Gate Charge Qg @ Vgs

0.6nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

1.25mm

Length

2mm

Standards/Approvals

IEC 61249-2-21, RoHS

Height

900μm

Automotive Standard

AEC-Q101

The Infineon N-channel small signal MOSFET automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Enhancement mode

Logic level

Avalanche rated

Fast switching

Dv/dt rated

Low RDS(on) provides higher efficiency and extends battery life

Small packages save PCB space

Best-in-class quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy