Infineon BSD N-Channel MOSFET, 1.4 A, 30 V Enhancement, 6-Pin SOT-363 BSD316SNH6327XTSA1
- RS Stock No.:
- 258-0699
- Mfr. Part No.:
- BSD316SNH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $1.24
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,600 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.249 | $2.49 | - |
| 20 - 90 | $0.187 | $1.87 | $1.24 |
| 100 - 240 | $0.116 | $1.16 | $13.30 |
| 250 - 490 | $0.079 | $0.79 | $42.50 |
| 500 + | $0.062 | $0.62 | $93.50 |
*price indicative
- RS Stock No.:
- 258-0699
- Mfr. Part No.:
- BSD316SNH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | BSD | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Maximum Power Dissipation Pd | 0.5W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series BSD | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Maximum Power Dissipation Pd 0.5W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon BSD Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- Infineon BSD Type P-Channel MOSFET 40 V Enhancement, 6-Pin SOT-363
- Infineon BSD Type P-Channel MOSFET 40 V Enhancement, 6-Pin SOT-363 BSD223PH6327XTSA1
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363
- Infineon BSD235C 2 Type N 0.95 A 6-Pin SOT-363
- Infineon OptiMOS 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 BSD214SNH6327XTSA1
- Infineon BSD235C 2 Type N 0.95 A 6-Pin SOT-363 BSD235CH6327XTSA1
- Infineon BSV Type P-Channel MOSFET 40 V Enhancement, 6-Pin SOT-363
