Infineon BSC Type P-Channel MOSFET, -78.60 A, -30 V P, 8-Pin TDSON BSC084P03NS3GATMA1
- RS Stock No.:
- 258-0691
- Mfr. Part No.:
- BSC084P03NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$3,835.00
(exc. GST)
$4,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.767 | $3,835.00 |
| 10000 - 10000 | $0.691 | $3,455.00 |
| 15000 + | $0.622 | $3,110.00 |
*price indicative
- RS Stock No.:
- 258-0691
- Mfr. Part No.:
- BSC084P03NS3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -78.60A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | BSC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.40mΩ | |
| Channel Mode | P | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -78.60A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series BSC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.40mΩ | ||
Channel Mode P | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET -30V Maximum Drain‑Source Voltage, 8.40mΩ Maximum Drain‑Source Resistance - BSC084P03NS3GATMA1
This P‑channel MOSFET is designed for high‑current power management in Compact surface‑mount assemblies. It operates across a wide temperature span suitable for demanding environments and is supplied in a low‑profile TDSON package for board‑level integration. The device is RoHS‑compliant and configured for surface mounting with eight pins, providing a balance of thermal tolerance and electrical performance for varied electronic systems.
Features and Benefits:
• -30V Maximum drain‑source voltage enables 30V power rails
• 8.40mΩ Low Rds(on) reduces conduction losses
• 78.6A Continuous drain current supports high‑current loads
• -55°C to 150°C Wide operating temperature supports harsh environments
• TDSON Surface‑mount package simplifies Compact PCB layouts
• 8.40mΩ Low Rds(on) reduces conduction losses
• 78.6A Continuous drain current supports high‑current loads
• -55°C to 150°C Wide operating temperature supports harsh environments
• TDSON Surface‑mount package simplifies Compact PCB layouts
Applications
• Used for high‑current load switching in power supplies
• Suitable for reverse‑polarity protection in battery systems
• Ideal for switch functions in DC power distribution
• Can be used for load disconnect in embedded controllers
• Used with thermal management solutions on Compact PCBs
• Suitable for reverse‑polarity protection in battery systems
• Ideal for switch functions in DC power distribution
• Can be used for load disconnect in embedded controllers
• Used with thermal management solutions on Compact PCBs
What pin configuration does it use?
It is supplied in an eight‑pin TDSON footprint for surface‑mount placement.
How does temperature affect its operating range?
It maintains specified operation from -55°C up to 150°C for broad thermal conditions.
Is it suitable for automotive specification levels?
It is not rated to automotive standards and should not be specified where automotive qualification is required.
What environmental compliance is included?
It meets RoHS requirements for restricted‑substance content.
Related links
- Infineon BSC Type P-Channel MOSFET 30 V P, 8-Pin TDSON BSC084P03NS3GATMA1
- Infineon BSC Type N-Channel MOSFET 75 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 120 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
