Infineon HEXFET N-Channel MOSFET, 8.3 A, 30 V Enhancement TSOP-6 IRLTS6342TRPBF
- RS Stock No.:
- 257-9467
- Distrelec Article No.:
- 304-40-555
- Mfr. Part No.:
- IRLTS6342TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.73
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,625 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.429 | $10.73 | - |
| 50 - 75 | $0.421 | $10.53 | $0.40 |
| 100 - 225 | $0.321 | $8.03 | $10.80 |
| 250 - 975 | $0.315 | $7.88 | $28.50 |
| 1000 + | $0.195 | $4.88 | $234.00 |
*price indicative
- RS Stock No.:
- 257-9467
- Distrelec Article No.:
- 304-40-555
- Mfr. Part No.:
- IRLTS6342TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOP-6 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 17.50mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOP-6 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 17.50mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 30V Maximum Drain-Source Voltage, 8.3A Maximum Continuous Drain Current - IRLTS6342TRPBF
Features and Benefits:
• 30V Vds enables moderate‑voltage switching
• 8.3A continuous drain current supports high‑current loads
• 2W power dissipation manages thermal stress in confined layouts
• 11nC typical gate charge enables efficient gate driving
Applications
• Ideal for power management in industrial controls
• Used with gate drivers requiring moderate charge handling
• Can be used for DC switching in instrumentation
• Suitable for prototyping via through‑hole boards
What gate voltage range can be applied safely?
What temperatures can it tolerate during operation?
How does its forward voltage affect efficiency?
Is it intended for automotive applications?
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V TSOP-6
- Infineon HEXFET Type N-Channel MOSFET 150 V, 6-Pin TSOP-6
- Infineon HEXFET Type N-Channel MOSFET 150 V, 6-Pin TSOP-6 IRF5802TRPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type N-Channel MOSFET -40 V, 6-Pin TSOP-6
- Infineon HEXFET Type N-Channel MOSFET -40 V, 6-Pin TSOP-6 IRF5803TRPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP IRF5801TRPBF
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 Si4056ADY-T1-GE3
