Infineon HEXFET N-Channel MOSFET, 270 A, 60 V TO-263 IRFS3006TRLPBF
- RS Stock No.:
- 257-9416
- Distrelec Article No.:
- 304-40-541
- Mfr. Part No.:
- IRFS3006TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.90
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 632 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.45 | $12.90 |
| 10 - 48 | $5.465 | $10.93 |
| 50 - 98 | $5.355 | $10.71 |
| 100 - 248 | $4.745 | $9.49 |
| 250 + | $4.65 | $9.30 |
*price indicative
- RS Stock No.:
- 257-9416
- Distrelec Article No.:
- 304-40-541
- Mfr. Part No.:
- IRFS3006TRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 270A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Maximum Power Dissipation Pd | 375W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 270A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Maximum Power Dissipation Pd 375W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFS series is the 60V single n channel HEXFET power mosfet in a D2 Pak package.
Improved gate, avalanche and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche SOA
Enhanced body diode dV/dt and dI/dt capability lead free
- RS Stock No. 2579416P
- Mfr. Part No. IRFS3006TRLPBF
Each (Supplied on a Reel)
$6.45
- RS Stock No. 2579438
- Mfr. Part No. IRFS7530TRLPBF
Each (In a Pack of 2)
$7.42
- RS Stock No. 2579440
- Mfr. Part No. IRFS7540TRLPBF
Each (In a Pack of 5)
$3.88
- RS Stock No. 2579424
- Mfr. Part No. IRFS3306TRLPBF
Each (In a Pack of 2)
$4.51
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP3006PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRLB3036PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRLS3036TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFB3006PBF












