Infineon HEXFET N-Channel MOSFET, 159 A, 40 V Enhancement PQFN IRFH7440TRPBF
- RS Stock No.:
- 257-9382
- Mfr. Part No.:
- IRFH7440TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $16.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.63
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,915 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.126 | $15.63 | - |
| 50 - 95 | $2.788 | $13.94 | $16.90 |
| 100 - 495 | $2.176 | $10.88 | $95.00 |
| 500 - 1995 | $1.788 | $8.94 | $669.00 |
| 2000 + | $1.434 | $7.17 | $3,384.00 |
*price indicative
- RS Stock No.:
- 257-9382
- Mfr. Part No.:
- IRFH7440TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 159A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 104W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 92nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Width | 6mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 159A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 104W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 92nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Width 6mm | ||
Length 5mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 40V Maximum Drain-Source Voltage, 159A Maximum Continuous Drain Current - IRFH7440TRPBF
Features and Benefits:
• 104W Pd enables sustained power handling
• 159A continuous current supports heavy loads
• 92 nC gate charge balances drive speed and control
• 20V Vgs max provides gate overvoltage protection
Applications
• Ideal for switch-mode power supplies
• Used with Compact thermal management systems
• Can be used for motor-drive inverter legs
• Used for synchronous rectification in converters
What mounting style does it require?
What thermal range can it withstand during operation?
How does its forward voltage affect efficiency?
Is it suitable for automotive-qualified designs?
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Vishay Symmetric Dual N Channel 2 Type N-Channel MOSFET 40 V, 8-Pin PowerPAIR 6 x 5FS SIZF640DT-T1-GE3
- Vishay Symmetric Dual N Channel 2 Type N-Channel MOSFET 40 V, 8-Pin PowerPAIR 6 x 5FS
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN IRFH7446TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN IRFH7084TRPBF
