Infineon HEXFET N-Channel MOSFET, 159 A, 40 V Enhancement PQFN IRFH7440TRPBF
- RS Stock No.:
- 257-9381
- Mfr. Part No.:
- IRFH7440TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$3,284.00
(exc. GST)
$3,612.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.821 | $3,284.00 |
*price indicative
- RS Stock No.:
- 257-9381
- Mfr. Part No.:
- IRFH7440TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 159A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 92nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 159A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 92nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 900μm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 40V Maximum Drain-Source Voltage, 159A Maximum Continuous Drain Current - IRFH7440TRPBF
Features and Benefits:
• 104W Pd enables sustained power handling
• 159A continuous current supports heavy loads
• 92 nC gate charge balances drive speed and control
• 20V Vgs max provides gate overvoltage protection
Applications
• Ideal for switch-mode power supplies
• Used with Compact thermal management systems
• Can be used for motor-drive inverter legs
• Used for synchronous rectification in converters
What mounting style does it require?
What thermal range can it withstand during operation?
How does its forward voltage affect efficiency?
Is it suitable for automotive-qualified designs?
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN IRFH7440TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN IRFH7446TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN IRFH7084TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN IRFH7004TRPBF
- Infineon HEXFET Type N-Channel MOSFET 20 V PQFN
