Infineon HEXFET N-Channel MOSFET, 12 A, 200 V TO-220 IRF200B211
- RS Stock No.:
- 257-9279
- Mfr. Part No.:
- IRF200B211
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.05
(exc. GST)
$18.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.41 | $17.05 |
| 10 - 20 | $2.678 | $13.39 |
| 25 - 95 | $2.618 | $13.09 |
| 100 - 245 | $2.246 | $11.23 |
| 250 + | $2.216 | $11.08 |
*price indicative
- RS Stock No.:
- 257-9279
- Mfr. Part No.:
- IRF200B211
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRF series is the IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard through-hole power package
High current carrying capability package
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220 IRFB4127PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220 IRFB4620PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFI530NPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-220
