Infineon HEXFET N-Channel MOSFET, 195 A, 60 V TO-220 IRFB7534PBF
- RS Stock No.:
- 257-5839
- Mfr. Part No.:
- IRFB7534PBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $6.84
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.33
(exc. GST)
$31.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 910 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.666 | $28.33 | - |
| 10 - 20 | $4.982 | $24.91 | $6.84 |
| 25 - 95 | $4.882 | $24.41 | $19.60 |
| 100 - 495 | $4.136 | $20.68 | $153.00 |
| 500 + | $3.524 | $17.62 | $1,071.00 |
*price indicative
- RS Stock No.:
- 257-5839
- Mfr. Part No.:
- IRFB7534PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | PCB | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type PCB | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard through-hole power package
High-current rating
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263 IRFS7530TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262 IRFSL7437PBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7530PBF
