Infineon HEXFET N-Channel MOSFET, 340 A, 40 V TO-220 IRFS3004TRLPBF

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.54

(exc. GST)

$13.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$6.27$12.54-
10 - 48$5.65$11.309%
50 - 98$5.54$11.0811%
100 - 248$4.635$9.2726%
250 +$4.55$9.1027%

*price indicative

Packaging Options:
RS Stock No.:
257-5822
Mfr. Part No.:
IRFS3004TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

340A

Maximum Drain Source Voltage Vds

40V

Series

HEXFET

Package Type

TO-220

Mount Type

Surface

Maximum Drain Source Resistance Rds

1.4mΩ

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

160nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

380W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon MOSFET is improved gate, avalanche and dynamic dV/dt ruggedness and fully characterized capacitance and avalanche SOA.

Enhanced body diode dV/dt and dI/dt Capability

Lead-Free

High efficiency synchronous rectification in SMPS

Uninterruptible power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy