Infineon HEXFET N-Channel MOSFET, 340 A, 40 V Enhancement, 3-Pin TO-263 AUIRFS3004TRL
- RS Stock No.:
- 214-8955
- Mfr. Part No.:
- AUIRFS3004TRL
- Brand:
- Infineon
This image is representative of the product range
Add 200 more to save $65.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$66.05
(exc. GST)
$72.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,095 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | $13.21 | $66.05 | - |
| 200 - 395 | $12.882 | $64.41 | $65.60 |
| 400 + | $12.686 | $63.43 | $209.60 |
*price indicative
- RS Stock No.:
- 214-8955
- Mfr. Part No.:
- AUIRFS3004TRL
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 340A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.75mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 380W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 340A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.75mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 380W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Length 10.67mm | ||
Height 4.83mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220 IRFS3004TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220 IRFB3004PBF
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPHR8504PL
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
- Infineon HEXFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
