Infineon HEXFET N-Channel MOSFET, 85 A, 60 V PQFN IRFH7545TRPBF
- RS Stock No.:
- 257-5818
- Mfr. Part No.:
- IRFH7545TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.52
(exc. GST)
$14.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,785 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.704 | $13.52 | - |
| 50 - 95 | $2.25 | $11.25 | 16% |
| 100 - 495 | $1.876 | $9.38 | 30% |
| 500 - 1995 | $1.558 | $7.79 | 42% |
| 2000 + | $1.208 | $6.04 | 55% |
*price indicative
- RS Stock No.:
- 257-5818
- Mfr. Part No.:
- IRFH7545TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 85A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 5.2mΩ | |
| Maximum Power Dissipation Pd | 83W | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.17mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 85A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 5.2mΩ | ||
Maximum Power Dissipation Pd 83W | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 1.17mm | ||
Length 5mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF1010NSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V TO-263 IRFS4321TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4321PBF
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 8-Pin 1212-F SISD4604DN-T1-UE3
