Vishay Type P-Channel MOSFET, 3.2 A, 60 V, 8-Pin PowerPAK SO-8 SI7465DP-T1-E3
- RS Stock No.:
- 256-7389
- Mfr. Part No.:
- SI7465DP-T1-E3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.38
(exc. GST)
$15.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.876 | $14.38 |
| 50 - 95 | $2.578 | $12.89 |
| 100 - 245 | $2.076 | $10.38 |
| 250 - 995 | $2.034 | $10.17 |
| 1000 + | $1.426 | $7.13 |
*price indicative
- RS Stock No.:
- 256-7389
- Mfr. Part No.:
- SI7465DP-T1-E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Automotive Standard No | ||
The Vishay Semiconductor P-channel mosfet 3.2A (Ta) 1.5W (Ta) surface mount have package with low profile.
TrenchFET power mosfet
New low thermal resistance powerPAK
Package with low 1.07 mm profile
Related links
- Vishay Type P-Channel MOSFET 60 V, 8-Pin PowerPAK SO-8
- Vishay 8-Pin PowerPAK SO-8, Surface
- Vishay Si7309DN Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8
- Vishay Type P-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8 SI7489DP-T1-GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR1309DP-T1-GE3
- Vishay Type P-Channel MOSFET 40 V, 8-Pin PowerPAK 1212-8
