Vishay Type P-Channel MOSFET, 35 A, 40 V, 8-Pin PowerPAK 1212-8 SIS443DN-T1-GE3
- RS Stock No.:
- 180-7360
- Distrelec Article No.:
- 303-97-243
- Mfr. Part No.:
- SIS443DN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7360
- Distrelec Article No.:
- 303-97-243
- Mfr. Part No.:
- SIS443DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0117Ω | |
| Maximum Power Dissipation Pd | 52W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 41.5nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.61mm | |
| Standards/Approvals | RoHS | |
| Width | 3.61mm | |
| Height | 790μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0117Ω | ||
Maximum Power Dissipation Pd 52W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 41.5nC | ||
Maximum Operating Temperature 150°C | ||
Length 3.61mm | ||
Standards/Approvals RoHS | ||
Width 3.61mm | ||
Height 790μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount P-channel PowerPAK-1212-8 MOSFET is a new age product with a drain-source voltage of 40V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 11.7mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 52W and continuous drain current of 35A. It has a minimum and a maximum driving voltage 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Adaptor switches
• DC/DC converters
• Load switches
• Mobile computing
• Notebook computers
• Power management
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
• UIS tested
Related links
- Vishay Type P-Channel MOSFET 40 V, 8-Pin PowerPAK 1212-8 SIS443DN-T1-GE3
- Vishay Type P-Channel MOSFET 150 V, 8-Pin PowerPAK 1212-8
- Vishay 8-Pin PowerPAK 1212-8, Surface
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Si7615ADN Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 150 V, 8-Pin PowerPAK 1212-8 SI7315DN-T1-GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7415DN-T1-GE3
