Vishay N-Channel MOSFET, 5.2 A, 20 V TSSOP-8 SI6968BEDQ-T1-GE3
- RS Stock No.:
- 256-7383
- Mfr. Part No.:
- SI6968BEDQ-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7383
- Mfr. Part No.:
- SI6968BEDQ-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 5.2 A | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 5.2 A | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Package Type TSSOP-8 | ||
Mount Type Surface | ||
The Vishay Semiconductor dual N-channel mosfet common drain with ESD protection and Pb containing terminations are not RoHS-compliant.
TrenchFET power mosfets
ESD protected 3000 V
Surface mounted on FR4 board
Related links
- Vishay Type N-Channel MOSFET 20 V TSSOP-8 SI6968BEDQ-T1-GE3
- Vishay Type N-Channel MOSFET 20 V TSSOP-8
- Vishay Type N-Channel MOSFET 20 V TSSOP-8 SI6968BEDQ-T1-E3
- Vishay Type N-Channel MOSFET 30 V, 8-Pin TSSOP SI6954ADQ-T1-GE3
- Vishay Type N-Channel MOSFET 30 V, 8-Pin TSSOP
- Vishay Type N-Channel MOSFET 20 V, 8-Pin PowerPAK 1212-8
- Vishay Type P 4 A 8-Pin ChipFET
- Vishay Type N-Channel MOSFET 20 V, 8-Pin PowerPAK ChipFET
