Vishay Si4948BEY Type N-Channel MOSFET, 2.4 A, 60 V, 8-Pin SOIC SI4948BEY-T1-E3

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$14.60

(exc. GST)

$16.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,165 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$2.92$14.60
50 - 95$2.822$14.11
100 - 245$2.392$11.96
250 - 995$2.344$11.72
1000 +$1.712$8.56

*price indicative

Packaging Options:
RS Stock No.:
256-7363
Mfr. Part No.:
SI4948BEY-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

Si4948BEY

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4Ω

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

14.5nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS 2002/95/EC, IEC 61249-2-21

Height

1.75mm

Automotive Standard

No

The Vishay Semiconductor dual p-channel 175° mosfet iTime is halogen-free.

TrenchFET power mosfet

Compliant to RoHS directive 2002/95/EC

Surface mounted on 1 x 1 FR4 board

Related links