Vishay Si1026X N-Channel MOSFET, 310 mA, 60 V N, 6-Pin SOT-563 SI1026X-T1-GE3
- RS Stock No.:
- 256-7335
- Mfr. Part No.:
- SI1026X-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7335
- Mfr. Part No.:
- SI1026X-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 310mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | Si1026X | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Length | 1.5mm | |
| Width | 1.5mm | |
| Height | 560μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 310mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series Si1026X | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Length 1.5mm | ||
Width 1.5mm | ||
Height 560μm | ||
Automotive Standard No | ||
The Vishay Semiconductor mosfet array 2 N-channel dual 60V 305mA 250mW surface mount SC-89 (SOT-563F) halogen-free according to IEC 61249-2-21 definition.
Low on-resistance 1.40 ohm
Low threshold 2 V
Low input capacitance 30 pF
Low input and output leakage
ESD protected 2000 V
Related links
- Vishay Si1026X Type N-Channel MOSFET 60 V N, 6-Pin SOT-563
- Vishay Si1416EDH Type N-Channel MOSFET 30 V Enhancement, 6-Pin SC-88 Si1416EDH-T1-GE3
- Vishay SI3122DV Type N-Channel Single MOSFETs 100 V Enhancement, 6-Pin PowerPAK SI3122DV-T1-GE3
- Vishay SI3122DV Type N-Channel Single MOSFETs 100 V Enhancement, 6-Pin PowerPAK
- Vishay Si1416EDH Type N-Channel MOSFET 30 V Enhancement, 6-Pin SC-88
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L SiA106DJ-T1-GE3
- ROHM BSS138W Type N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3
- ROHM BSS138W Type N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
