Vishay Type P-Channel MOSFET, 7.7 A, 100 V, 3-Pin TO-220 IRFI9530GPBF
- RS Stock No.:
- 256-7290
- Mfr. Part No.:
- IRFI9530GPBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$143.55
(exc. GST)
$157.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 650 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.871 | $143.55 |
| 100 - 450 | $2.333 | $116.65 |
| 500 - 950 | $2.054 | $102.70 |
| 1000 - 1950 | $1.893 | $94.65 |
| 2000 + | $1.775 | $88.75 |
*price indicative
- RS Stock No.:
- 256-7290
- Mfr. Part No.:
- IRFI9530GPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Maximum Power Dissipation Pd | 42W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Maximum Power Dissipation Pd 42W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink.
Isolated package
High voltage isolation is 2.5 kVRMS
Sink to lead creepage distance is 4.8 mm
Dynamic dV/dt rating
Low thermal resistance
Related links
- Vishay Type P-Channel MOSFET 100 V, 3-Pin TO-220 IRFI9530GPBF
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252 IRFR120PBF
- Vishay Single 1 Type N-Channel MOSFET 100 V, 3-Pin IRFU120PBF
- Vishay Single 1 Type N-Channel MOSFET 100 V, 3-Pin
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK IRFU014PBF
- Vishay IRF Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
