DiodesZetex Type P-Channel MOSFET, 220 mA, 30 V X2-DFN0806-6 DMP32D9UDAQ-7B
- RS Stock No.:
- 254-8638
- Mfr. Part No.:
- DMP32D9UDAQ-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8638
- Mfr. Part No.:
- DMP32D9UDAQ-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 220mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | X2-DFN0806-6 | |
| Mount Type | Surface | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | -0.6V | |
| Typical Gate Charge Qg @ Vgs | 0.35nC | |
| Maximum Power Dissipation Pd | 0.36W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 220mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type X2-DFN0806-6 | ||
Mount Type Surface | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf -0.6V | ||
Typical Gate Charge Qg @ Vgs 0.35nC | ||
Maximum Power Dissipation Pd 0.36W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose inte
Low on resistance
Low input capacitance
Halogen and antimony Free
ESD protected gate
Related links
- DiodesZetex Type P-Channel MOSFET, 30 V X2-DFN0806-6
- DiodesZetex Type P 30 V X2-DFN0806-6
- DiodesZetex Type P 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- DiodesZetex Type N-Channel MOSFET, 30 V X2-DFN0806-6
- DiodesZetex Type N-Channel MOSFET, 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- DiodesZetex Type P-Channel MOSFET, 20 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET, 20 V X2-DFN0806-6 DMP22D5UDA-7B
- DiodesZetex Type N 20 V X2-DFN0806-6
