DiodesZetex Type P-Channel MOSFET, 350 mA, 20 V X2-DFN0806-6 DMP22D5UDA-7B
- RS Stock No.:
- 254-8619
- Mfr. Part No.:
- DMP22D5UDA-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$1,110.00
(exc. GST)
$1,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.111 | $1,110.00 |
*price indicative
- RS Stock No.:
- 254-8619
- Mfr. Part No.:
- DMP22D5UDA-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | X2-DFN0806-6 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 0.3nC | |
| Maximum Power Dissipation Pd | 0.36W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type X2-DFN0806-6 | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 0.3nC | ||
Maximum Power Dissipation Pd 0.36W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose inte
Low on resistance
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Related links
- DiodesZetex Type P-Channel MOSFET, 20 V X2-DFN0806-6 DMP22D5UDA-7B
- DiodesZetex Type N 20 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET, 30 V X2-DFN0806-6
- DiodesZetex Type N 20 V X2-DFN0806-6 DMC2991UDA-7B
- DiodesZetex Type P-Channel MOSFET, 30 V X2-DFN0806-6 DMP32D9UDAQ-7B
- DiodesZetex Type P 30 V X2-DFN0806-6
- DiodesZetex Type N-Channel MOSFET, 30 V X2-DFN0806-6
- DiodesZetex Type P 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
