DiodesZetex Type P-Channel MOSFET, 30 V PowerDI5060-8
- RS Stock No.:
- 254-8630
- Mfr. Part No.:
- DMP3021SPDW-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,345.00
(exc. GST)
$1,480.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.538 | $1,345.00 |
*price indicative
- RS Stock No.:
- 254-8630
- Mfr. Part No.:
- DMP3021SPDW-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI5060-8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI5060-8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters
Low on resistance
Low input capacitance
Halogen and antimony Free
Related links
- DiodesZetex Type P-Channel MOSFET, 30 V PowerDI5060-8 DMP3021SPDW-13
- DiodesZetex Type P-Channel MOSFET, -30 V PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET, -30 V PowerDI5060-8 DMP3011SPDW-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 100 V PowerDI5060-8
