DiodesZetex Type N-Channel MOSFET, 25 A, 100 V PowerDI5060-8
- RS Stock No.:
- 254-8659
- Mfr. Part No.:
- DMTH10H038SPDWQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8659
- Mfr. Part No.:
- DMTH10H038SPDWQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerDI5060-8 | |
| Maximum Power Dissipation Pd | 2.7W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerDI5060-8 | ||
Maximum Power Dissipation Pd 2.7W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in backlighting, dc to dc converters and power management functi
Low on resistance
Wet table flank for improved optical inspection
Low input capacitance
Halogen and antimony free
Related links
- DiodesZetex Type N-Channel MOSFET 100 V PowerDI5060-8 DMTH10H038SPDWQ-13
- DiodesZetex Type N-Channel MOSFET 100 V PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 100 V PowerDI5060-8 DMTH10H038SPDW-13
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET, 30 V PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET, -30 V PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
