DiodesZetex Type P-Channel MOSFET, 10.7 A, 12 V Enhancement PowerDI5060-8
- RS Stock No.:
- 254-8628
- Mfr. Part No.:
- DMP3011SPSW-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8628
- Mfr. Part No.:
- DMP3011SPSW-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | PowerDI5060-8 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type PowerDI5060-8 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters
Low on resistance
Low input capacitance
Halogen and antimony Free
Related links
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement PowerDI5060-8 DMP3011SPSW-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement PowerDI5060-8 DMPH33M8SPSW-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8 DMPH4015SPSQ-13
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
