Infineon IAUA N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA200N04S5N010AUMA1
- RS Stock No.:
- 254-7197
- Mfr. Part No.:
- IAUA200N04S5N010AUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$3,786.00
(exc. GST)
$4,164.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.893 | $3,786.00 |
| 4000 - 4000 | $1.855 | $3,710.00 |
| 6000 + | $1.818 | $3,636.00 |
*price indicative
- RS Stock No.:
- 254-7197
- Mfr. Part No.:
- IAUA200N04S5N010AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IAUA | |
| Package Type | PG-HSOF-5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IAUA | ||
Package Type PG-HSOF-5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA200N04S5N010AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA250N04S6N007EAUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA120N04S5N014AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA250N04S6N005AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA250N04S6N008AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 5-Pin HSOF
