Vishay SQJQ184ER N-Channel MOSFET, 430 A, 80 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ184ER-T1_GE3

This image is representative of the product range

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
252-0309
Mfr. Part No.:
SQJQ184ER-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

430A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK (8x8LR)

Series

SQJQ184ER

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0014mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

43nC

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

214W

Maximum Operating Temperature

175°C

Height

1.9mm

Width

4.9mm

Standards/Approvals

AEC-Q101

Length

6.15mm

Automotive Standard

AEC-Q101

The Vishay automotive MOSFETs are manufactured on a dedicated process flow to in still ruggedness. Rated for a maximum junction temperature of 175 °C, the vishay siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel trench FET technologies in lead (Pb)- and halogen-free SO packages.

TrenchFET power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Thin 1.9 mm height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy