Vishay EF N-Channel Power MOSFET, 33 A, 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- RS Stock No.:
- 252-0266
- Mfr. Part No.:
- SIHK075N60EF-T1GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $123.00
View bulk pricing optionsSubtotal (1 unit)*
$11.33
(exc. GST)
$12.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.33 | - |
| 50 - 99 | $8.87 | $123.00 |
| 100 - 249 | $8.46 | $287.00 |
| 250 - 999 | $8.32 | $752.50 |
| 1000 + | $7.65 | $3,680.00 |
*price indicative
- RS Stock No.:
- 252-0266
- Mfr. Part No.:
- SIHK075N60EF-T1GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | EF | |
| Package Type | PowerPAK 10 x 12 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.061Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 192W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | +150°C | |
| Length | 6.15mm | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series EF | ||
Package Type PowerPAK 10 x 12 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.061Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 192W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature +150°C | ||
Length 6.15mm | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay Type N-Channel MOSFET & Diode 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay Type N-Channel MOSFET & Diode 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay Type N-Channel MOSFET & Diode 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60EF-T1GE3
- Vishay SiH N channel-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SiHK075N60EF
- Vishay Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3
