Vishay EF N-Channel Power MOSFET, 40 A, 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60EF-T1GE3
- RS Stock No.:
- 252-0264
- Mfr. Part No.:
- SIHK055N60EF-T1GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0264
- Mfr. Part No.:
- SIHK055N60EF-T1GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | EF | |
| Package Type | PowerPAK 10 x 12 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.05mΩ | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 236W | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series EF | ||
Package Type PowerPAK 10 x 12 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.05mΩ | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 236W | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
Vishay Series EF Power MOSFET, 650V Drain Source Voltage, 40A Drain Current - SIHK055N60EF-T1GE3
This power MOSFET is a high-voltage switching transistor intended for demanding power conversion and control environments. It is a surface-mount N-channel depletion device that operates across a broad thermal range and is suited to applications requiring high-voltage handling, substantial continuous current and controlled gate-drive behaviour.
Features and Benefits:
• 650V drain-source rating enables high-voltage switching capability
• 40A continuous drain current supports heavy-load operation
• 0.05mΩ Rds(on) minimises conduction losses at high currents
• 90nC typical gate charge allows predictable switching energy
• 236W maximum power dissipation handles significant thermal stress
• 20V gate tolerance permits robust gate-drive margins
• 40A continuous drain current supports heavy-load operation
• 0.05mΩ Rds(on) minimises conduction losses at high currents
• 90nC typical gate charge allows predictable switching energy
• 236W maximum power dissipation handles significant thermal stress
• 20V gate tolerance permits robust gate-drive margins
Applications
• Used with industrial power converters and inverters
• Suitable for high-voltage motor drive stages
• Ideal for DC-DC conversion in heavy-duty systems
• Can be used for traction or automotive power modules
• Used for high-power switch arrays in energy systems
• Suitable for high-voltage motor drive stages
• Ideal for DC-DC conversion in heavy-duty systems
• Can be used for traction or automotive power modules
• Used for high-power switch arrays in energy systems
What thermal extremes can the device endure in service?
It is rated to operate from -55°C up to +150°C, permitting use in environments with wide temperature variation.
How is the component mounted on a board and what package is provided?
The device is supplied in a PowerPAK 10x12 surface-mount package designed for low-inductance PCB mounting and efficient thermal contact.
What regulatory or industry readiness does it offer for automotive use?
It meets AEC-Q101 requirements for semiconductor qualification suitable for automotive electronic systems.
What pin-count should designers expect when creating PCB footprints?
The component presents an 8-pin layout, which should be accommodated in the PCB land pattern for correct placement and routing.
Related links
- Vishay Type N-Channel MOSFET & Diode 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay Type N-Channel MOSFET & Diode 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay Type N-Channel MOSFET & Diode 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- Vishay Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3
