Infineon IAUC Type N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin TSDSON IAUZ40N06S5L050ATMA1

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$13.18

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5$2.636$13.18
10 - 95$2.37$11.85
100 - 245$2.134$10.67
250 - 495$1.92$9.60
500 +$1.728$8.64

*price indicative

Packaging Options:
RS Stock No.:
249-8631
Mfr. Part No.:
IAUZ40N06S5L050ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Package Type

TSDSON

Series

IAUC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon 60V, N-Ch, 5 mohm, Automotive MOSFET with OptiMOS 5 technology for 60V MOSFETs in the industry standard S3O8 3 mm x 3 mm small footprint package with leading performance providing low RDSon, QG and Gate capacitance and minimizing conduction and switching losses.

OptiMOS power MOSFET for automotive applications

N-channel, Enhancement mode, Logic Level

Extended qualification beyond AEC-Q101

Enhanced electrical testing

Robust design

MSL1 up to 260°C peak reflow

175°C operating temperature

Green product (RoHS compliant)

100 percent Avalanche tested

Related links