Infineon IMBF N-Channel MOSFET, 64 A, 100 V N, 7-Pin TO-263 IMBF170R450M1XTMA1
- RS Stock No.:
- 249-6949
- Mfr. Part No.:
- IMBF170R450M1XTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,786.00
(exc. GST)
$5,265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $4.786 | $4,786.00 | - |
| 2000 - 2000 | $4.307 | $4,307.00 | 10% |
| 3000 + | $3.876 | $3,876.00 | 19% |
*price indicative
- RS Stock No.:
- 249-6949
- Mfr. Part No.:
- IMBF170R450M1XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IMBF | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IMBF | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon IMBF Series MOSFET, 100V Drain Source Voltage, 64A Continuous Drain Current - IMBF170R450M1XTMA1
Features and Benefits:
• 100V drain-source rating enables medium-voltage switching applications
• 64A continuous drain current supports high-current power stages
• 81W power dissipation permits sustained thermal loading
• 80nC typical gate charge allows efficient switching with moderate drive
• 20V gate-source limit provides margin for rugged gate-drive designs
Applications
• Ideal for motor-drive stages in power-electronics systems
• Used for load switching in high-current battery management
• Can be used for synchronous rectification in power converters
• Appropriate for surface-mount power modules on Compact boards
What gate-drive considerations are necessary for Rapid switching?
How should thermal management be approached in designs?
What limits protect the device from excessive gate voltage?
How does the operating temperature range affect application selection?
Related links
- Infineon IMBF Type N-Channel MOSFET 100 V N, 7-Pin TO-263 IMBF170R450M1XTMA1
- Infineon IMBG Type N-Channel MOSFET 75 V N, 7-Pin TO-263
- Infineon IMBG Type N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R030M1HXTMA1
- Infineon IMBG Type N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R072M1HXTMA1
- Infineon IMBG Type N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R107M1HXTMA1
- Infineon IMBG Type N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R163M1HXTMA1
- Infineon IMBG Type N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R260M1HXTMA1
- Infineon IMBG Type N-Channel MOSFET 75 V N, 7-Pin TO-263 IMBG65R057M1HXTMA1
