Infineon IAUC N-Channel MOSFET, 120 A, 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6N006ATMA1
- RS Stock No.:
- 249-6881
- Mfr. Part No.:
- IAUC120N04S6N006ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$9,750.00
(exc. GST)
$10,700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $1.95 | $9,750.00 | - |
| 10000 - 10000 | $1.832 | $9,160.00 | 6% |
| 15000 + | $1.783 | $8,915.00 | 8% |
*price indicative
- RS Stock No.:
- 249-6881
- Mfr. Part No.:
- IAUC120N04S6N006ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | IAUC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series IAUC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6N006ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC120N04S6L005ATMA1
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC100N10S5L040ATMA1
- Infineon IAUC Type N-Channel MOSFET 20 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon IAUC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon IAUC Type N-Channel MOSFET 20 V Enhancement, 8-Pin SuperSO8 5 x 6
- Infineon IAUC Type N-Channel MOSFET 100 V Enhancement, 8-Pin SuperSO8 5 x 6
