Infineon IAUC N-Channel MOSFET, 60 A, 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC60N04S6N044ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$2,370.00

(exc. GST)

$2,605.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.474$2,370.00-
10000 - 10000$0.452$2,260.004%
15000 +$0.43$2,150.009%

*price indicative

RS Stock No.:
243-9313
Mfr. Part No.:
IAUC60N04S6N044ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

20V

Package Type

SuperSO8 5 x 6

Series

IAUC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IAUC Series MOSFET, 20V Maximum Drain Source Voltage, 60A Maximum Continuous Drain Current - IAUC60N04S6N044ATMA1


This MOSFET is an N-channel enhancement-mode transistor designed for high-current switching in automotive and industrial environments. It operates across a broad temperature range and is intended for surface-mount integration where robust drain-source handling and gate control are required.

Features and Benefits:


• Low on-resistance 1.4 mΩ reduces conduction losses
• High continuous drain current 60 A supports heavy loads
• Drain-source voltage 20 V allows low-voltage system use
• Power dissipation 81 W enables sustained thermal performance
• Gate charge 80 nC provides predictable switching energy
• Gate-source voltage rating 20 V permits wide drive margins

Applications


• Used for DC motor drivers in automotive systems
• Suitable for battery management and power distribution
• Ideal for high-current load switching on control modules
• Can be used for power conversion in vehicle electronics
• Used with thermal management systems in harsh environments

What temperature extremes can it withstand in operation?


It is rated to function from −55 °C up to 175 °C, accommodating wide ambient and thermal conditions.

What package and mounting style is provided for board assembly?


It is supplied in a SuperSO8 5x6 package and intended for surface mounting.

How does its regulatory status affect selection for production?


It complies with RoHS directives, indicating use of restricted substances aligns with common manufacturing requirements.

Which automotive qualification applies to this device for vehicle electronics?


It meets AEC‑Q101 automotive qualification, making it suitable for automotive component specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy