Infineon AUIRFS Type N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-220 AUIRFB8409
- RS Stock No.:
- 249-6872
- Mfr. Part No.:
- AUIRFB8409
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6872
- Mfr. Part No.:
- AUIRFB8409
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | AUIRFS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series AUIRFS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon HEXFET Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in automotive and a wide variety of other applications.
Advance planner technology
LowOn-Resistance
Dynamic dV/dT Rating
175 C operating temperature
Fast switching
Related links
- Infineon AUIRFS Type N-Channel MOSFET 40 V, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7430PBF
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262 IRFSL7437PBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF1404Z
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF3205
