Infineon AUIRFS Type N-Channel MOSFET, 195 A, 40 V, 3-Pin TO-220

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-6871
Mfr. Part No.:
AUIRFB8409
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

195A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-220

Series

AUIRFS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon HEXFET Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in automotive and a wide variety of other applications.

Advance planner technology

LowOn-Resistance

Dynamic dV/dT Rating

175 C operating temperature

Fast switching

Related links