Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement, 4-Pin TO-247 C3M0060065K
- RS Stock No.:
- 248-8937
- Mfr. Part No.:
- C3M0060065K
- Brand:
- Wolfspeed
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$451.50
(exc. GST)
$496.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) shipping from 18 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $15.05 | $451.50 |
| 60 - 60 | $14.298 | $428.94 |
| 90 + | $13.583 | $407.49 |
*price indicative
- RS Stock No.:
- 248-8937
- Mfr. Part No.:
- C3M0060065K
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 469W | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.13mm | |
| Standards/Approvals | No | |
| Length | 23.63mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 469W | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Operating Temperature 175°C | ||
Width 16.13mm | ||
Standards/Approvals No | ||
Length 23.63mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
Related links
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0060065K
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0021120K
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0040120K
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement CAB016M12FM3
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement CCB021M12FM3
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement CAB011M12FM3
