Wolfspeed N-Channel MOSFET, 10.7 A, 1.2 kV Enhancement, 4-Pin TO-247 C3M0060065K
- RS Stock No.:
- 248-8939
- Mfr. Part No.:
- C3M0060065K
- Brand:
- Wolfspeed
This image is representative of the product range
Add 2 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $15.06 | - |
| 2 - 4 | $14.31 | $1.50 |
| 5 - 9 | $13.58 | $7.40 |
| 10 - 14 | $12.88 | $21.80 |
| 15 + | $12.25 | $42.15 |
*price indicative
- RS Stock No.:
- 248-8939
- Mfr. Part No.:
- C3M0060065K
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 469W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.13mm | |
| Length | 23.63mm | |
| Standards/Approvals | No | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 469W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Operating Temperature 175°C | ||
Width 16.13mm | ||
Length 23.63mm | ||
Standards/Approvals No | ||
Height 5.21mm | ||
Automotive Standard No | ||
Related links
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0021120K
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0040120K
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement CAB016M12FM3
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement CCB021M12FM3
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement CAB011M12FM3
- Wolfspeed Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
