DiodesZetex N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin PowerDI3333-8 DMTH43M8LFGQ-13

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.45

(exc. GST)

$13.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.245$12.45
50 - 90$1.213$12.13
100 - 240$1.182$11.82
250 +$1.153$11.53

*price indicative

Packaging Options:
RS Stock No.:
246-7564
Mfr. Part No.:
DMTH43M8LFGQ-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerDI3333-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.005Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.73W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI 3333-8 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments.

Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V It offers low on-resistance and has high BVDSS rating for power application It offers low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy