DiodesZetex N-Channel MOSFET, 99 A, 100 V Enhancement, 3-Pin TO-220 DMT10H9M9SCT
- RS Stock No.:
- 246-7546
- Mfr. Part No.:
- DMT10H9M9SCT
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.80
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 155 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.96 | $14.80 |
| 10 - 20 | $2.888 | $14.44 |
| 25 - 95 | $2.824 | $14.12 |
| 100 - 495 | $2.76 | $13.80 |
| 500 + | $2.696 | $13.48 |
*price indicative
- RS Stock No.:
- 246-7546
- Mfr. Part No.:
- DMT10H9M9SCT
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 99A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.016Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Height | 31.24mm | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Width | 4.82mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 99A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.016Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Height 31.24mm | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Width 4.82mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a new generation N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain fast switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in TO220AB packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 100 V and Maximum gate to source voltage is ±20 V It offers low on-resistance It has high BVDSS rating for power application It offers low input capacitance
Related links
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRLR3636TRPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD030N03LF2SATMA1
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 DMT10H9M9LCT
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
