DiodesZetex N-Channel MOSFET, 17.6 A, 40 V Enhancement, 3-Pin TO-252 DMTH43M8LK3Q-13
- RS Stock No.:
- 246-6904
- Mfr. Part No.:
- DMTH43M8LK3Q-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $1,362.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,720.00
(exc. GST)
$2,992.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.088 | $2,720.00 | - |
| 12500 + | $0.979 | $2,447.50 | $1,362.50 |
*price indicative
- RS Stock No.:
- 246-6904
- Mfr. Part No.:
- DMTH43M8LK3Q-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17.6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0052Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17.6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0052Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.73W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in TO252 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has an excellent Qgd xRDS(ON) product (FOM) and advanced technology for DC-DC conversion.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V It offers a 100% unclamped inductive switching and ensures more reliable and robust end application It offers a low RDS(ON) and ensures on State losses are minimized
Related links
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMTH43M8LK3Q-13
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement TO-252
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 DMTH10H015SK3-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
