ROHM N-Channel MOSFET, 400 A, 1.2 kV N Bulk BSM400D12P2G003
- RS Stock No.:
- 246-1525
- Mfr. Part No.:
- BSM400D12P2G003
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $533.88
View bulk pricing optionsSubtotal (1 unit)*
$3,875.87
(exc. GST)
$4,263.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $3,875.87 | - |
| 4 + | $3,742.40 | $533.88 |
*price indicative
- RS Stock No.:
- 246-1525
- Mfr. Part No.:
- BSM400D12P2G003
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Bulk | |
| Mount Type | Screw | |
| Channel Mode | N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Bulk | ||
Mount Type Screw | ||
Channel Mode N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSM400D12P2G003 is a half-bridge module consisting of Sic DMOSFET and Sic-SBD suitable for motor drive inverter converter photovoltaics wind power generation induction heating equipment this power module offers low surge low switching loss high speed switching possible reduced temperature dependence.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
Related links
- ROHM Type N-Channel MOSFET 1200 V N Bulk BSM400D12P2G003
- ROHM Type N-Channel MOSFET 1200 V N Bulk BSM300C12P3E301
- ROHM Type N-Channel MOSFET 1700 V N Bulk
- ROHM Type N-Channel MOSFET 1700 V N Bulk BSM250D17P2E004
- ROHM Type N-Channel MOSFET 1200 V N Tray
- ROHM Type N-Channel MOSFET 1200 V N Tray
- ROHM Type N-Channel MOSFET 1200 V N Module
- Infineon Not Provided Type P 400 A, 1200 V FS03MR12A6MA1BBPSA1
